- RS Stock No.:
- 891-4613
- Mfr. Part No.:
- 8-A234
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4613
- Mfr. Part No.:
- 8-A234
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V dc |
Current Rating | 240 mA |
Lamp Size | T-6 |
Life Hours | 1500h |