KEMET C20A Polypropylene Film Capacitor, 1.4 kV dc, 640 V ac, ±10%, 100μF, Screw Mount
- RS Stock No.:
- 123-5057
- Mfr. Part No.:
- C20ALGR6100AASK
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
€638.68
(exc. VAT)
€785.58
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 1 | €638.68 |
2 + | €613.13 |
**price indicative
- RS Stock No.:
- 123-5057
- Mfr. Part No.:
- C20ALGR6100AASK
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 100µF | |
Voltage | 1.4 kV dc, 640 V ac | |
Mounting Type | Screw Mount | |
Tolerance | ±10% | |
Series | C20A | |
Lead Pitch | 35mm | |
Lead Length | 45mm | |
Equivalent Series Resistance | 1.3 mΩ @ 10 kHz | |
Height | 247mm | |
Dimensions | 95 (Dia.) x 247mm | |
Dielectric | Polypropylene | |
Package/Case | G | |
Minimum Operating Temperature | -25°C | |
Dissipation Factor | <lteq/>0.0002% | |
Lead Diameter | 20mm | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 100µF | ||
Voltage 1.4 kV dc, 640 V ac | ||
Mounting Type Screw Mount | ||
Tolerance ±10% | ||
Series C20A | ||
Lead Pitch 35mm | ||
Lead Length 45mm | ||
Equivalent Series Resistance 1.3 mΩ @ 10 kHz | ||
Height 247mm | ||
Dimensions 95 (Dia.) x 247mm | ||
Dielectric Polypropylene | ||
Package/Case G | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor <lteq/>0.0002% | ||
Lead Diameter 20mm | ||
Maximum Operating Temperature +70°C | ||
Related links
- KEMET C20A Polypropylene Film Capacitor 640 V ac 15μF, Screw Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac...
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac...
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac...
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac...
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac...
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac...
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac...