Login / Register to access your benefits
Recently searched

    KEMET C4BS Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 470nF, Solder Lug

    Bulk discount available

    Subtotal (1 unit)**

    €22.34

    (exc. VAT)

    €27.48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    155 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€22.34
    5 - 9€21.25
    10 +€20.17

    **price indicative

    RS Stock No.:
    123-5123
    Mfr. Part No.:
    C4BSWBX3470ZGFJ
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    470nF

    Voltage

    2 kV dc, 700 V ac

    Mounting Type

    Solder Lug

    Tolerance

    ±5%

    Series

    C4BS

    Lead Pitch

    22mm

    Length

    41.5mm

    Lead Length

    17mm

    Depth

    20mm

    Height

    40mm

    Equivalent Series Resistance

    5.1mΩ

    Dimensions

    41.5 x 20 x 40mm

    Dielectric

    Polypropylene

    Maximum Operating Temperature

    +85°C

    Package/Case

    B

    Dissipation Factor

    ≤5 x 10⁻⁴ % @1 kHz

    Minimum Operating Temperature

    -40°C

    Related links