Login / Register to access your benefits
Recently searched

    Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 1μF

    Bulk discount available

    Subtotal (1 bag of 50 units)**

    €60.55

    (exc. VAT)

    €74.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    50 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    50 - 50€1.211€60.55
    100 - 200€1.029€51.45
    250 - 450€0.939€46.95
    500 - 1950€0.915€45.75
    2000 +€0.892€44.60

    **price indicative

    RS Stock No.:
    124-7417
    Mfr. Part No.:
    890324026027
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    1µF

    Voltage

    275V ac

    Tolerance

    ±10%

    Series

    WCAP-FTX2

    Lead Pitch

    22.5mm

    Suppression Class

    X2

    Length

    26mm

    Lead Length

    20mm

    Depth

    11mm

    Height

    20mm

    Dimensions

    26 x 11 x 20mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Radial

    Dissipation Factor

    0.7 % @ 10 kHz

    Maximum Operating Temperature

    +105°C

    Lead Diameter

    0.8mm

    Minimum Operating Temperature

    -40°C

    Related links