KEMET R76 Polypropylene Capacitor PP, 2kV dc, ±5%, 33nF
- RS Stock No.:
- 135-3480
- Mfr. Part No.:
- R76UN23304040J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)**
€7.57
(exc. VAT)
€9.31
(inc. VAT)
240 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 55 | €1.514 | €7.57 |
60 - 145 | €1.20 | €6.00 |
150 + | €0.802 | €4.01 |
**price indicative
- RS Stock No.:
- 135-3480
- Mfr. Part No.:
- R76UN23304040J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 33nF | |
Voltage | 2kV dc | |
Tolerance | ±5% | |
Series | R76 | |
Lead Pitch | 22.5mm | |
Length | 26.5mm | |
Lead Length | 30mm | |
Depth | 8.5mm | |
Height | 17mm | |
Dimensions | 26.5 x 8.5 x 17mm | |
Terminal Type | Radial | |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 33nF | ||
Voltage 2kV dc | ||
Tolerance ±5% | ||
Series R76 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Lead Length 30mm | ||
Depth 8.5mm | ||
Height 17mm | ||
Dimensions 26.5 x 8.5 x 17mm | ||
Terminal Type Radial | ||
Dissipation Factor 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Related links
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 22nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 220nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 47nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 470pF
- KEMET R76 Polypropylene Capacitor PP ±5%, 100pF