Kemet C4AT Metallised Polypropylene Film Capacitor, 275 V ac, 400 V dc, ±5%, 10μF, Through Hole
- RS Stock No.:
- 137-2346
- Mfr. Part No.:
- C4ATGBW5100A3FJ
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 box of 58 units)**
€416.44
(exc. VAT)
€512.14
(inc. VAT)
Temporarily out of stock - back order for despatch 17-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
58 - 58 | €7.18 | €416.44 |
116 - 232 | €6.383 | €370.214 |
290 - 522 | €5.981 | €346.898 |
580 - 1392 | €5.486 | €318.188 |
1450 + | €5.17 | €299.86 |
**price indicative
- RS Stock No.:
- 137-2346
- Mfr. Part No.:
- C4ATGBW5100A3FJ
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 10µF | |
Voltage | 275 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | C4AT | |
Lead Pitch | 37.5mm | |
Length | 41.5mm | |
Depth | 20mm | |
Lead Length | 6mm | |
Height | 40mm | |
Equivalent Series Resistance | 2.1mΩ | |
Dimensions | 41.5 x 20 x 40mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 0.05% | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 10µF | ||
Voltage 275 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AT | ||
Lead Pitch 37.5mm | ||
Length 41.5mm | ||
Depth 20mm | ||
Lead Length 6mm | ||
Height 40mm | ||
Equivalent Series Resistance 2.1mΩ | ||
Dimensions 41.5 x 20 x 40mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 0.05% | ||
Related links
- KEMET C4AT Metallised Polypropylene Film Capacitor 400 V dc 10μF,...
- KEMET C4AT Metallised Polypropylene Film Capacitor 400 V dc 15μF,...
- KEMET C4AT Metallised Polypropylene Film Capacitor 400 V dc 30μF,...
- KEMET C4AT Metallised Polypropylene Film Capacitor 700 V dc 3μF,...
- Kemet C4AT Metallised Polypropylene Film Capacitor 850 V dc 10μF,...
- KEMET C4AT Polypropylene Film Capacitor 450 V dc 33μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 450 V dc 6.8μF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 2.2μF,...