Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 220nF, Through Hole
- RS Stock No.:
- 163-7709
- Mfr. Part No.:
- 890324023028CS
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)**
€147.50
(exc. VAT)
€181.50
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 + | €0.295 | €147.50 |
**price indicative
- RS Stock No.:
- 163-7709
- Mfr. Part No.:
- 890324023028CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 220nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTX2 | |
Lead Pitch | 10mm | |
Suppression Class | X2 | |
Length | 13mm | |
Lead Length | 4mm | |
Depth | 8mm | |
Height | 14mm | |
Dimensions | 13 x 8 x 14mm | |
Terminal Type | Through Hole | |
Dissipation Factor | <2.0 % @ 100 kHz | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 220nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTX2 | ||
Lead Pitch 10mm | ||
Suppression Class X2 | ||
Length 13mm | ||
Lead Length 4mm | ||
Depth 8mm | ||
Height 14mm | ||
Dimensions 13 x 8 x 14mm | ||
Terminal Type Through Hole | ||
Dissipation Factor <2.0 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||