KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 100nF, Surface Mount
- RS Stock No.:
- 171-9074
- Mfr. Part No.:
- SMC7.3104J50K33TR12
- Manufacturer:
- KEMET
Subtotal (1 reel of 2500 units)**
€5,372.50
(exc. VAT)
€6,607.50
(inc. VAT)
Temporarily out of stock - back order for despatch 12-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €2.149 | €5,372.50 |
**price indicative
- RS Stock No.:
- 171-9074
- Mfr. Part No.:
- SMC7.3104J50K33TR12
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 100nF | |
Voltage | 30 V ac, 50V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | SMC | |
Length | 7.3mm | |
Depth | 6mm | |
Height | 3mm | |
Dimensions | 7.3 x 6 x 3mm | |
Dielectric | Metallised Polyphenylene Sulphide | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 2824 (7260M) | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 100nF | ||
Voltage 30 V ac, 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series SMC | ||
Length 7.3mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 7.3 x 6 x 3mm | ||
Dielectric Metallised Polyphenylene Sulphide | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 2824 (7260M) | ||
Related links
- KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 50V dc...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 50V dc...