Login / Register to access your benefits
Recently searched

    KEMET R71 Metallised Polypropylene Film Capacitor, 275 V ac, 630 V dc, ±20%, 680nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €6.30

    (exc. VAT)

    €7.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.63€6.30
    100 - 240€0.586€5.86
    250 - 490€0.536€5.36
    500 - 990€0.496€4.96
    1000 +€0.452€4.52

    **price indicative

    RS Stock No.:
    171-9183
    Mfr. Part No.:
    R71PI36804030M
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    680nF

    Voltage

    275 V ac, 630 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    R71

    Lead Pitch

    15mm

    Length

    18mm

    Lead Length

    30mm

    Depth

    11mm

    Height

    19mm

    Dimensions

    18 x 11 x 19mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Radial

    Dissipation Factor

    0.1%

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +110°C

    Lead Diameter

    0.8mm

    Related links