KEMET R71 Metallised Polypropylene Film Capacitor, 275 V ac, 630 V dc, ±10%, 680nF, Through Hole
- RS Stock No.:
- 171-9202
- Mfr. Part No.:
- R71PN36804030K
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)**
€5.97
(exc. VAT)
€7.35
(inc. VAT)
135 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.194 | €5.97 |
25 - 45 | €0.94 | €4.70 |
50 - 95 | €0.89 | €4.45 |
100 - 195 | €0.636 | €3.18 |
200 + | €0.606 | €3.03 |
**price indicative
- RS Stock No.:
- 171-9202
- Mfr. Part No.:
- R71PN36804030K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 680nF | |
Voltage | 275 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R71 | |
Lead Pitch | 22.5mm | |
Length | 26.5mm | |
Lead Length | 30mm | |
Depth | 10mm | |
Height | 18.5mm | |
Dimensions | 26.5 x 10 x 18.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.1% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 680nF | ||
Voltage 275 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R71 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Lead Length 30mm | ||
Depth 10mm | ||
Height 18.5mm | ||
Dimensions 26.5 x 10 x 18.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Related links
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 680nF,...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 2.2μF,...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 1μF,...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 220nF,...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 100nF,...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 330nF,...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 470nF,...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 22nF,...