EPCOS B32024 Polypropylene Film Capacitor, 300V ac, ±20%, 680nF, Through Hole
- RS Stock No.:
- 172-5766
- Mfr. Part No.:
- B32024A3684M000
- Manufacturer:
- EPCOS
Subtotal (1 bag of 180 units)**
€577.26
(exc. VAT)
€710.10
(inc. VAT)
Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
180 + | €3.207 | €577.26 |
**price indicative
- RS Stock No.:
- 172-5766
- Mfr. Part No.:
- B32024A3684M000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 680nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32024 | |
Lead Pitch | 27.5mm | |
Suppression Class | Y2 | |
Length | 31.5mm | |
Depth | 19mm | |
Height | 30mm | |
Dimensions | 31.5 x 19 x 30mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 680nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32024 | ||
Lead Pitch 27.5mm | ||
Suppression Class Y2 | ||
Length 31.5mm | ||
Depth 19mm | ||
Height 30mm | ||
Dimensions 31.5 x 19 x 30mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Related links
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole