Login / Register to access your benefits
Recently searched

    KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 680nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 408 units)**

    €173.40

    (exc. VAT)

    €213.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    408 - 408€0.425€173.40
    816 +€0.395€161.16

    **price indicative

    RS Stock No.:
    173-4901
    Mfr. Part No.:
    R46KR368040M1M
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    680nF

    Voltage

    275V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    R46

    Lead Pitch

    27.5mm

    Suppression Class

    X2

    Length

    32mm

    Lead Length

    30mm

    Depth

    9mm

    Height

    17mm

    Dimensions

    32 x 9 x 17mm

    Dielectric

    Polypropylene

    Terminal Type

    Radial

    Package/Case

    40

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +110°C

    Dissipation Factor

    <lteq/>0.1 at 1KHz%

    Minimum Operating Temperature

    -40°C

    Related links