Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 180-5150
- Mfr. Part No.:
- ECQUAAF104S1
- Manufacturer:
- Panasonic
Subtotal (1 pack of 25 units)**
€13.45
(exc. VAT)
€16.55
(inc. VAT)
1475 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.538 | €13.45 |
**price indicative
- RS Stock No.:
- 180-5150
- Mfr. Part No.:
- ECQUAAF104S1
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 100nF | |
Voltage | 275 V ac, 310 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | ECQUA | |
Lead Pitch | 15mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | X2 | |
Length | 17.5mm | |
Depth | 5mm | |
Lead Length | 20mm | |
Height | 12mm | |
Dimensions | 17.5 x 5 x 12mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Solder | |
Dissipation Factor | <lteq/>0.1% | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 100nF | ||
Voltage 275 V ac, 310 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUA | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Length 17.5mm | ||
Depth 5mm | ||
Lead Length 20mm | ||
Height 12mm | ||
Dimensions 17.5 x 5 x 12mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor <lteq/>0.1% | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +110°C | ||
Related links
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...