EPCOS B32522 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1.5μF, Through Hole
- RS Stock No.:
- 194-3465
- Mfr. Part No.:
- B32522C3155K000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)**
€6.92
(exc. VAT)
€8.51
(inc. VAT)
1950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.692 | €6.92 |
100 - 240 | €0.647 | €6.47 |
250 + | €0.578 | €5.78 |
**price indicative
- RS Stock No.:
- 194-3465
- Mfr. Part No.:
- B32522C3155K000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 1.5µF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32522 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 9mm | |
Height | 17.5mm | |
Dimensions | 18 x 9 x 17.5mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 1.5µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32522 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 9mm | ||
Height 17.5mm | ||
Dimensions 18 x 9 x 17.5mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.8mm | ||
Related links
- EPCOS B32522 Polyester Film Capacitor 250 V dc 1.5μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 1μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 1.5μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 1μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 220nF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 330nF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 470nF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 100nF, Through Hole