KEMET C44U Polypropylene Film Capacitor, 600V dc, 10%, 900μF, Screw Mount
- RS Stock No.:
- 196-8741
- Mfr. Part No.:
- C44UHGT6900M83K
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 5 units)**
€795.06
(exc. VAT)
€977.93
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | €159.012 | €795.06 |
25 - 45 | €152.652 | €763.26 |
50 + | €146.292 | €731.46 |
**price indicative
- RS Stock No.:
- 196-8741
- Mfr. Part No.:
- C44UHGT6900M83K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 900µF | |
Voltage | 600V dc | |
Mounting Type | Screw Mount | |
Tolerance | 10% | |
Series | C44U | |
Lead Pitch | 32mm | |
Length | 124.5mm | |
Equivalent Series Resistance | 1.6mΩ | |
Dielectric | Polypropylene | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 900µF | ||
Voltage 600V dc | ||
Mounting Type Screw Mount | ||
Tolerance 10% | ||
Series C44U | ||
Lead Pitch 32mm | ||
Length 124.5mm | ||
Equivalent Series Resistance 1.6mΩ | ||
Dielectric Polypropylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||