KEMET M-SERIES Polypropylene Capacitor PP, 1.3kV dc, 10%
- RS Stock No.:
- 196-8804
- Mfr. Part No.:
- C44UUGT6200M82K
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
€82.35
(exc. VAT)
€101.29
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 2 | €82.35 |
3 - 4 | €75.60 |
5 + | €73.95 |
**price indicative
- RS Stock No.:
- 196-8804
- Mfr. Part No.:
- C44UUGT6200M82K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Voltage | 1.3kV dc | |
Tolerance | 10% | |
Series | M-SERIES | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Voltage 1.3kV dc | ||
Tolerance 10% | ||
Series M-SERIES | ||
Related links
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount