KEMET R52 Polypropylene Capacitor PP, 310V ac, 10%, 6.8μF, Through Hole
- RS Stock No.:
- 207-7655
- Mfr. Part No.:
- R523R468050P0K
- Manufacturer:
- KEMET
Subtotal (1 bag of 112 units)**
€267.68
(exc. VAT)
€329.28
(inc. VAT)
336 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
112 + | €2.39 | €267.68 |
**price indicative
- RS Stock No.:
- 207-7655
- Mfr. Part No.:
- R523R468050P0K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 6.8µF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | R52 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 6.8µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series R52 | ||
Related links
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole