Login / Register to access your benefits
Recently searched

    KEMET R52 Polypropylene Capacitor PP, 310V ac, 10%, 10μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €6.21

    (exc. VAT)

    €7.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€6.21
    10 - 49€4.80
    50 +€4.35

    **price indicative

    RS Stock No.:
    207-7664
    Mfr. Part No.:
    R523W510050P0K
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    10µF

    Voltage

    310V ac

    Mounting Type

    Through Hole

    Tolerance

    10%

    Series

    R52