Login / Register to access your benefits
Recently searched

    KEMET C4AF Polypropylene Capacitor PP, 400V ac, 10%, 1.5μF

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €4.50

    (exc. VAT)

    €5.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    94 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 18€2.25€4.50
    20 - 34€1.82€3.64
    36 +€1.71€3.42

    **price indicative

    RS Stock No.:
    207-8850
    Mfr. Part No.:
    C4AF3BU4150T11K
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.5µF

    Voltage

    400V ac

    Tolerance

    10%

    Series

    C4AF

    Related links