Login / Register to access your benefits
Recently searched

    KEMET C4AF Polypropylene Capacitor PP, 310V ac, 10%, 1.5μF

    Bulk discount available

    Subtotal (1 box of 234 units)**

    €269.10

    (exc. VAT)

    €329.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    234 - 468€1.15€269.10
    702 +€0.958€224.172

    **price indicative

    RS Stock No.:
    207-8903
    Mfr. Part No.:
    C4AF9BU4150T1XK
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.5µF

    Voltage

    310V ac

    Tolerance

    10%

    Series

    C4AF

    Related links