Login / Register to access your benefits
Recently searched

    KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 5μF

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €6.00

    (exc. VAT)

    €7.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    96 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 18€3.00€6.00
    20 - 48€2.79€5.58
    50 - 98€2.575€5.15
    100 +€2.36€4.72

    **price indicative

    RS Stock No.:
    207-8931
    Mfr. Part No.:
    C4AQCLU4500A12J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    5µF

    Voltage

    650V dc

    Tolerance

    5%

    Series

    C4AQ

    Related links