KEMET C4AQ Polypropylene Capacitor PP, 800V dc, 5%, 8μF
- RS Stock No.:
- 207-8952
- Mfr. Part No.:
- C4AQILW4800A33J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
€3.62
(exc. VAT)
€4.45
(inc. VAT)
Temporarily out of stock - back order for despatch 14-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.62 |
10 - 43 | €2.90 |
44 + | €2.57 |
**price indicative
- RS Stock No.:
- 207-8952
- Mfr. Part No.:
- C4AQILW4800A33J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 8µF | |
Voltage | 800V dc | |
Tolerance | 5% | |
Series | C4AQ | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 8µF | ||
Voltage 800V dc | ||
Tolerance 5% | ||
Series C4AQ | ||
Related links
- KEMET C4AQ Polypropylene Capacitor PP 5%, 8μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 22μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 3.8μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 15μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 2.7μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 5.8μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 7.5μF
- Vishay MKP1848H Polypropylene Capacitor PP ± 5% Through Hole