Login / Register to access your benefits
Recently searched

    KEMET C4AQ Polypropylene Capacitor PP, 1.5kV dc, 5%, 2.8μF

    Bulk discount available

    Subtotal (1 unit)**

    €3.53

    (exc. VAT)

    €4.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    63 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€3.53
    10 - 39€3.12
    40 +€2.88

    **price indicative

    RS Stock No.:
    207-8990
    Mfr. Part No.:
    C4AQSLU4280A19J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    2.8µF

    Voltage

    1.5kV dc

    Tolerance

    5%

    Series

    C4AQ

    Related links