Login / Register to access your benefits
Recently searched

    KEMET C4AQ Polypropylene Capacitor PP, 1.5kV dc, 5%, 3μF

    Bulk discount available

    Subtotal (1 box of 88 units)**

    €191.93

    (exc. VAT)

    €236.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    176 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    88 - 176€2.181€191.928
    264 +€2.013€177.144

    **price indicative

    RS Stock No.:
    207-8993
    Mfr. Part No.:
    C4AQSLW4300A33J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    3µF

    Voltage

    1.5kV dc

    Tolerance

    5%

    Series

    C4AQ

    Related links