Login / Register to access your benefits
Recently searched

    KEMET C4AQ Polypropylene Capacitor PP, 1.3kV dc, 5%, 1μF

    Bulk discount available

    Subtotal (1 box of 192 units)**

    €215.42

    (exc. VAT)

    €264.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    384 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    192 - 384€1.122€215.424
    576 +€1.056€202.752

    **price indicative

    RS Stock No.:
    207-9000
    Mfr. Part No.:
    C4AQULU4100A11J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1µF

    Voltage

    1.3kV dc

    Tolerance

    5%

    Series

    C4AQ

    Related links