Login / Register to access your benefits
Recently searched

    Vishay MKP1848H Polypropylene Capacitor PP, 1.2kV dc, ± 5%, 20μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €14.80

    (exc. VAT)

    €18.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    62 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 2€14.80
    3 - 4€13.56
    5 - 9€12.23
    10 - 19€11.56
    20 +€11.26

    **price indicative

    RS Stock No.:
    210-1792
    Mfr. Part No.:
    MKP1848H62012JY5
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Capacitance

    20µF

    Voltage

    1.2kV dc

    Mounting Type

    Through Hole

    Tolerance

    ± 5%

    Series

    MKP1848H

    Related links