Login / Register to access your benefits
Recently searched

    Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 3.9nF, Through Hole

    Subtotal (1 pack of 10 units)**

    €5.63

    (exc. VAT)

    €6.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +€0.563€5.63

    **price indicative

    Packaging Options:
    RS Stock No.:
    211-0320
    Mfr. Part No.:
    ECQUBAF392M
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    3.9nF

    Voltage

    300V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    ECQUB

    Related links