Vishay MKP1847C Polypropylene Capacitor PP, 350V dc, 10%, 30μF, Through Hole
- RS Stock No.:
- 211-1305
- Mfr. Part No.:
- MKP1847C630355Y5
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
€22.24
(exc. VAT)
€27.36
(inc. VAT)
57 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €22.24 |
5 - 9 | €20.90 |
10 - 24 | €19.57 |
25 + | €18.01 |
**price indicative
- RS Stock No.:
- 211-1305
- Mfr. Part No.:
- MKP1847C630355Y5
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 30µF | |
Voltage | 350V dc | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | MKP1847C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 30µF | ||
Voltage 350V dc | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series MKP1847C | ||
Related links
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole