KEMET R75 Polypropylene Capacitor PP, 630V dc, 5%, 68nF, Through Hole
- RS Stock No.:
- 212-6654
- Mfr. Part No.:
- R75PI268050H3J
- Manufacturer:
- KEMET
Subtotal (1 bag of 900 units)**
€126.90
(exc. VAT)
€155.70
(inc. VAT)
Temporarily out of stock - back order for despatch 16-01-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
900 + | €0.141 | €126.90 |
**price indicative
- RS Stock No.:
- 212-6654
- Mfr. Part No.:
- R75PI268050H3J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 68nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | R75 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 68nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole