KEMET R75 Polypropylene Capacitor PP, 630V dc, 5%, 5.6μF, Through Hole
- RS Stock No.:
- 212-6702
- Mfr. Part No.:
- R75PW456050H3J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
€6.67
(exc. VAT)
€8.20
(inc. VAT)
159 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.67 |
10 - 24 | €6.40 |
25 - 49 | €6.23 |
50 - 99 | €6.08 |
100 + | €5.93 |
**price indicative
- RS Stock No.:
- 212-6702
- Mfr. Part No.:
- R75PW456050H3J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 5.6µF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | R75 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 5.6µF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole