KEMET R75 Polypropylene Capacitor PP, 1.25kV dc, 5%, 12nF, Through Hole
- RS Stock No.:
- 212-6741
- Mfr. Part No.:
- R75RI212050H3J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.20
(exc. VAT)
€3.90
(inc. VAT)
890 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.32 | €3.20 |
50 - 90 | €0.24 | €2.40 |
100 - 240 | €0.227 | €2.27 |
250 - 490 | €0.222 | €2.22 |
500 + | €0.216 | €2.16 |
**price indicative
- RS Stock No.:
- 212-6741
- Mfr. Part No.:
- R75RI212050H3J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 12nF | |
Voltage | 1.25kV dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | R75 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 12nF | ||
Voltage 1.25kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole