Login / Register to access your benefits
Recently searched

    KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 39nF, Through Hole

    Subtotal (1 bag of 300 units)**

    €107.10

    (exc. VAT)

    €131.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-01-2026, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    300 +€0.357€107.10

    **price indicative

    RS Stock No.:
    212-6834
    Mfr. Part No.:
    R75UN239050H3J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    39nF

    Voltage

    2kV dc

    Mounting Type

    Through Hole

    Tolerance

    5%

    Series

    R75

    Related links