KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 47nF, Through Hole
- RS Stock No.:
- 212-6836
- Mfr. Part No.:
- R75UN247050H3J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 300 units)**
€168.30
(exc. VAT)
€207.00
(inc. VAT)
1500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
300 - 600 | €0.561 | €168.30 |
900 + | €0.535 | €160.50 |
**price indicative
- RS Stock No.:
- 212-6836
- Mfr. Part No.:
- R75UN247050H3J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 47nF | |
Voltage | 2kV dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | R75 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 47nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole