Login / Register to access your benefits
Recently searched

    KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 560nF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €5.80

    (exc. VAT)

    €7.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-01-2026, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€5.80
    10 - 24€5.34
    25 - 49€4.84
    50 - 99€4.23
    100 +€3.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    212-6842
    Mfr. Part No.:
    R75UW356050H4J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    560nF

    Voltage

    2kV dc

    Mounting Type

    Through Hole

    Tolerance

    5%

    Series

    R75

    Related links