Login / Register to access your benefits
Recently searched

    KEMET C4AK Polypropylene Capacitor PP, 700V dc, 5%, 15μF

    Bulk discount available

    Subtotal (1 unit)**

    €9.85

    (exc. VAT)

    €12.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    55 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€9.85
    10 - 24€8.76
    25 +€7.69

    **price indicative

    RS Stock No.:
    227-5296
    Mfr. Part No.:
    C4AKJBW5150A3FJ
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    15µF

    Voltage

    700V dc

    Tolerance

    5%

    Series

    C4AK

    Related links