KEMET C44U Polypropylene Capacitor PP, 900V dc, ±10%, 2740μF, Stud Mount
- RS Stock No.:
- 228-8833
- Mfr. Part No.:
- C44UOGT7274M32K
- Manufacturer:
- KEMET
Subtotal (1 unit)**
€152.98
(exc. VAT)
€188.17
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €152.98 |
**price indicative
- RS Stock No.:
- 228-8833
- Mfr. Part No.:
- C44UOGT7274M32K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 2740µF | |
Voltage | 900V dc | |
Mounting Type | Stud Mount | |
Tolerance | ±10% | |
Series | C44U | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 2740µF | ||
Voltage 900V dc | ||
Mounting Type Stud Mount | ||
Tolerance ±10% | ||
Series C44U | ||
Related links
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount