Icel PMB Polypropylene Capacitor PP, 850V dc, 10%, 2.5μF, Solder Lug
- RS Stock No.:
- 233-2448
- Mfr. Part No.:
- PMB1854250KSR
- Manufacturer:
- Icel
Subtotal (1 box of 50 units)**
€355.95
(exc. VAT)
€437.80
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €7.119 | €355.95 |
**price indicative
- RS Stock No.:
- 233-2448
- Mfr. Part No.:
- PMB1854250KSR
- Manufacturer:
- Icel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Icel | |
Capacitance | 2.5µF | |
Voltage | 850V dc | |
Mounting Type | Solder Lug | |
Tolerance | 10% | |
Series | PMB | |
Select all | ||
---|---|---|
Manufacturer Icel | ||
Capacitance 2.5µF | ||
Voltage 850V dc | ||
Mounting Type Solder Lug | ||
Tolerance 10% | ||
Series PMB | ||
Related links
- Icel PMB Polypropylene Capacitor PP 10% Solder Lug
- Icel PMB Polypropylene Capacitor PP 10% Solder Lug
- Icel PMB Polypropylene Capacitor PP 10% Solder Lug
- Icel PMB Polypropylene Capacitor PP 10% Solder Lug
- Icel PMB Polypropylene Capacitor PP 10% Solder Lug
- Icel PMB Polypropylene Capacitor PP 10% Solder Lug
- Icel PMB Polypropylene Capacitor PP 10% Solder Lug
- Icel PMB Polypropylene Capacitor PP 850 V dc 2.5μF, Screw Mount