Vishay 5191 Film Capacitor, 900V dc, 950μF
- RS Stock No.:
- 238-5591
- Mfr. Part No.:
- HDMKP 900-950 IY
- Manufacturer:
- Vishay
Subtotal (1 unit)**
€328.49
(exc. VAT)
€404.04
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €328.49 |
**price indicative
- RS Stock No.:
- 238-5591
- Mfr. Part No.:
- HDMKP 900-950 IY
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 950µF | |
Voltage | 900V dc | |
Series | 5191 | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 950µF | ||
Voltage 900V dc | ||
Series 5191 | ||
Related links
- Vishay 5191 Film Capacitor 950μF
- Vishay 5191 Film Capacitor 720μF
- Vishay 5191 Film Capacitor 320μF
- Vishay 5191 Film Capacitor 500μF
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole