Login / Register to access your benefits
Recently searched

    EPCOS B32652 Polypropylene Film Capacitor, 1kV dc, ±5%, 22nF, Through Hole

    Subtotal (1 box of 1000 units)**

    €219.00

    (exc. VAT)

    €269.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    1000 +€0.219€219.00

    **price indicative

    RS Stock No.:
    241-6589
    Mfr. Part No.:
    B32652A0223J000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    22nF

    Voltage

    1kV dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    B32652

    Lead Pitch

    15mm