Login / Register to access your benefits
Recently searched

    KEMET R53B Film Capacitor, 350V ac, ±20%, 2.2μF, Through Hole

    Subtotal (1 tray of 144 units)**

    €422.64

    (exc. VAT)

    €519.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    288 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    144 +€2.935€422.64

    **price indicative

    RS Stock No.:
    250-7841
    Mfr. Part No.:
    R53BR422050S0M
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    2.2µF

    Voltage

    350V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    R53B

    Related links