KEMET C4AF Film Capacitor, 250V ac, 10%, 15μF, Through Hole
- RS Stock No.:
- 258-4191
- Mfr. Part No.:
- C4AF1BW5150F3JK
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
€5.67
(exc. VAT)
€6.97
(inc. VAT)
102 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €5.67 |
5 - 9 | €5.48 |
10 - 14 | €5.08 |
15 + | €4.35 |
**price indicative
- RS Stock No.:
- 258-4191
- Mfr. Part No.:
- C4AF1BW5150F3JK
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 15µF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | C4AF | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 15µF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series C4AF | ||
Related links
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole