Login / Register to access your benefits
Recently searched

    KEMET C4AF Film Capacitor, 250V ac, 10%, 28μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €8.13

    (exc. VAT)

    €10.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    90 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€8.13
    5 - 9€7.83
    10 - 14€7.42
    15 +€7.02

    **price indicative

    RS Stock No.:
    258-4195
    Mfr. Part No.:
    C4AF1BW5280F3OK
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    28µF

    Voltage

    250V ac

    Mounting Type

    Through Hole

    Tolerance

    10%

    Series

    C4AF

    Related links