Login / Register to access your benefits
Recently searched

    KEMET C4AF Film Capacitor, 250V ac, 10%, 33μF, Through Hole

    Subtotal (1 box of 27 units)**

    €191.38

    (exc. VAT)

    €235.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    54 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    27 +€7.088€191.376

    **price indicative

    RS Stock No.:
    258-4196
    Mfr. Part No.:
    C4AF1BW5330F3MK
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    33µF

    Voltage

    250V ac

    Mounting Type

    Through Hole

    Tolerance

    10%

    Series

    C4AF

    Related links