Login / Register to access your benefits
Recently searched

    KEMET C4AF Film Capacitor, 350V ac, 10%, 1.3μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €2.15

    (exc. VAT)

    €2.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    695 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€2.15
    5 - 9€1.94
    10 +€1.54

    **price indicative

    RS Stock No.:
    258-4220
    Mfr. Part No.:
    C4AF7BU4130F1XK
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.3µF

    Voltage

    350V ac

    Mounting Type

    Through Hole

    Tolerance

    10%

    Series

    C4AF

    Related links