KEMET C4AF Film Capacitor, 350V ac, 10%, 16μF, Through Hole
- RS Stock No.:
- 258-4225
- Mfr. Part No.:
- C4AF7BW5160F3OK
- Manufacturer:
- KEMET
Subtotal (1 box of 30 units)**
€162.18
(exc. VAT)
€199.47
(inc. VAT)
90 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
30 + | €5.406 | €162.18 |
**price indicative
- RS Stock No.:
- 258-4225
- Mfr. Part No.:
- C4AF7BW5160F3OK
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 16µF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | C4AF | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 16µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series C4AF | ||
Related links
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole