Wurth Elektronik WCAP-FTBP Film Capacitor, 250V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 260-1716
- Mfr. Part No.:
- 890273325009CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)**
€11.43
(exc. VAT)
€14.06
(inc. VAT)
1140 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €1.143 | €11.43 |
100 - 190 | €1.081 | €10.81 |
200 - 390 | €0.97 | €9.70 |
400 + | €0.844 | €8.44 |
**price indicative
- RS Stock No.:
- 260-1716
- Mfr. Part No.:
- 890273325009CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 1μFµF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | WCAP-FTBP | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 1μFµF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series WCAP-FTBP | ||
Related links
- Wurth Elektronik WCAP-FTBP Film Capacitor ±5% Through Hole
- Wurth Elektronik WCAP-FTBP Film Capacitor ±5% Through Hole
- Wurth Elektronik WCAP-FTBP Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTBP Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTBP Film Capacitor ±5% Through Hole
- Wurth Elektronik WCAP-FTBP Film Capacitor ±5% Through Hole
- Wurth Elektronik WCAP-FTBP Film Capacitor ±5% Through Hole
- Wurth Elektronik WCAP-FTBP Metallised Polypropylene Film Capacitor...