Login / Register to access your benefits
Recently searched

    Wurth Elektronik WCAP-FTDB Film Capacitor, 600V dc, 5%, 40μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €5.58

    (exc. VAT)

    €6.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    125 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€5.58
    10 - 19€5.27
    20 - 29€5.00
    30 +€4.57

    **price indicative

    RS Stock No.:
    261-0189
    Distrelec Article No.:
    303-74-184
    Mfr. Part No.:
    890764428004CS
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    40µF

    Voltage

    600V dc

    Mounting Type

    Through Hole

    Tolerance

    5%

    Series

    WCAP-FTDB

    Related links