KEMET R58 Film Capacitor, 600V ac, 10%, 82nF
- RS Stock No.:
- 262-2108
- Mfr. Part No.:
- R586I282050T0K
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)**
€7.95
(exc. VAT)
€9.80
(inc. VAT)
1025 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.59 | €7.95 |
25 - 45 | €1.48 | €7.40 |
50 - 95 | €1.332 | €6.66 |
100 - 145 | €1.16 | €5.80 |
150 + | €0.954 | €4.77 |
**price indicative
- RS Stock No.:
- 262-2108
- Mfr. Part No.:
- R586I282050T0K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 82nF | |
Voltage | 600V ac | |
Tolerance | 10% | |
Series | R58 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 82nF | ||
Voltage 600V ac | ||
Tolerance 10% | ||
Series R58 | ||