SCR MKP Film Capacitor, 250V dc, ± 5%, 10μF
- RS Stock No.:
- 283-6389
- Distrelec Article No.:
- 165-47-129
- Mfr. Part No.:
- PA10,00ST RU FRA
- Manufacturer:
- SCR
Subtotal (1 unit)**
€6.69
(exc. VAT)
€8.23
(inc. VAT)
Temporarily out of stock - back order for despatch 22-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.69 |
**price indicative
- RS Stock No.:
- 283-6389
- Distrelec Article No.:
- 165-47-129
- Mfr. Part No.:
- PA10,00ST RU FRA
- Manufacturer:
- SCR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SCR | |
Capacitance | 10µF | |
Voltage | 250V dc | |
Tolerance | ± 5% | |
Dielectric | MKP | |
Select all | ||
---|---|---|
Manufacturer SCR | ||
Capacitance 10µF | ||
Voltage 250V dc | ||
Tolerance ± 5% | ||
Dielectric MKP | ||