Login / Register to access your benefits
Recently searched

    Panasonic EZPV Polypropylene Film Film Capacitor, 700V dc, ±10%, 10μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    €7.06

    (exc. VAT)

    €8.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    200 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€7.06
    10 - 24€6.68
    25 - 49€6.33
    50 - 99€6.02
    100 +€5.49

    **price indicative

    RS Stock No.:
    288-9953
    Distrelec Article No.:
    303-81-216
    Mfr. Part No.:
    EZPV70106LTU
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    10µF

    Voltage

    700V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPV

    Dielectric

    Polypropylene Film

    Related links